• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2033032 108 M50 PS Filler plug PG50 Plastic Light grey 1 pc(s)

1/2
Internal thread
PG50
Material
Plastic
Factory colour
Light grey
Halogen-free
Yes
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Material: polystirene
  • Untreated surface:
  • Glass-fiber reinforced: no
Internal thread

PG50

Factory colour

Light grey

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2033032

Type

108 M50 PS

Grey

TRUE

TRUE

7035

Untreated

FALSE

Polystyrene

Metric

Plastic

1.5 mm

FALSE

None

50

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956005 OBO Bettermann 2033032 108 M50 PS Filler plug PG50 Plastic Light grey 1 pc(s)

Description

Locking screw according to DIN 46320 with metric thread according to IEC 423.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?