• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2035359 Cable gland Plastic, Polystyrene Light grey 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Cable gland
External thread
M32
Type
Straight
Material
Plastic
Polystyrene
Clamp Ø
18 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 32
  • Suitable for cable diameter: 18 .25 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • With strain relief: no
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

shockproof

Factory colour

Light grey

External thread

M32

Type

Straight

Material

Plastic

Polystyrene

Clamp Ø

18 mm

Terminal Ø (max.)

25 mm

Thread length

11 mm

IP65

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2035359

Type

106 M 32 PS

Grey

Straight

TRUE

TRUE

7035

Untreated

11 mm

FALSE

FALSE

Sealing ring

Polystyrene

Metric

Plastic

FALSE

FALSE

FALSE

FALSE

18-25 mm

IP65

None

32

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960081 OBO Bettermann 2035359 Cable gland Plastic, Polystyrene Light grey 1 pc(s)

Description

Standard screwed cable gland, Form A according to DIN 46320 with a simple sealing ring from NR/SBR with metric connection thread according to IEC 423.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?