
1/2
Cable gland
Grey
29 mm
Plastic
18 mm
25 mm
11 mm
IP65
Yes
1 pc(s)
2036290
106 PG29
Grey
Straight
TRUE
FALSE
7035
Untreated
11 mm
FALSE
FALSE
Sealing ring
Polystyrene
PG
Plastic
FALSE
FALSE
FALSE
FALSE
18-25 mm
IP65
None
29
None
User & Safety Instructions 3332611 OBO Bettermann 2036290 Cable gland 29 mm Plastic Grey 1 pc(s)