• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2043130 116 PG13.5 Locknut PG13.5 Plastic Light grey (metallic) 1 pc(s)

EAN:
Part number:
Item no:
1/2
Internal thread
PG13.5
Size
PG13.5
Material
Plastic
Factory colour
Light grey (metallic)
Halogen-free
Yes
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polystirene
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG13.5

Factory colour

Light grey (metallic)

Size

PG13.5

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2043130

Type

116 PG13.5

Grey

TRUE

TRUE

Untreated

Polystyrene

PG

Plastic

13.5

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959977 OBO Bettermann 2043130 116 PG13.5 Locknut PG13.5 Plastic Light grey (metallic) 1 pc(s)

Description

Counter nut according to DIN 46320, with PG threads according to DIN 40430.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?