• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2043297 116 PG29 Locknut PG29 Plastic Light grey 1 pc(s)

1/2
Internal thread
PG29
Size
PG29
Material
Plastic
Features
shockproof
Factory colour
Light grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: polystirene
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Form: hexagonal
  • With ground connection: no
Features

shockproof

Internal thread

PG29

Factory colour

Light grey

Size

PG29

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2043297

Type

116 PG29

Grey

TRUE

TRUE

Untreated

Polystyrene

PG

Plastic

29

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964047 OBO Bettermann 2043297 116 PG29 Locknut PG29 Plastic Light grey 1 pc(s)

Description

Counter nut according to DIN 46320, with PG threads according to DIN 40430.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?