Suitable for underground installation (bitumen, hot asphalt): Yes
Suitable for outside use: Yes
Suitable for underground installation (screed): Yes
Suitable for installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: Yes
Operating temperature -45..400°C
Product type
Cable sleeving
Content
9 m
Material
Non-corrosive steel
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3795685 OBO Bettermann 2046754 Cable sleeving 9 m
User & Safety Instructions
User & Safety Instructions 3795685 OBO Bettermann 2046754 Cable sleeving 9 m
Description
Electrical installation tube without threaded ends according to EN 61386-1, for mechanical protection of cables and wires. With burr-free inner wall. Protection against corrosion class 4 (high).
This text is machine translated.
Description
Electrical installation tube without threaded ends according to EN 61386-1, for mechanical protection of cables and wires. With burr-free inner wall. Protection against corrosion class 4 (high).