• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2046774 Connector 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Metal
  • Material quality: Stainless steel
  • Surface protection: Untreated
  • Polished surface: No.
  • Brushed surface: Yes
  • Halogen-free: Yes
  • Design: Plug connection
  • Two-part: No.
  • With inspection opening and lid: No.
Product type

Connector

Content

10 pc(s)

Material

Metal

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3795838 OBO Bettermann 2046774 Connector 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3795838 OBO Bettermann 2046774 Connector 10 pc(s)

Description

Accessory: Sleeve, for the connections between electrical installation pipes. With burr-free inner wall.

This text is machine translated.

What kind of Cable Trunking are you looking for?