• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2048752 116 M12 SGR PA Locknut PG12 Plastic Dark grey 100 pc(s)

1/2
Internal thread
PG12
External thread
M12
Size
M12
Material
Plastic
Factory colour
Dark grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Material: polyamide (PA)
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG12

Factory colour

Dark grey

External thread

M12

Size

M12

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2048752

Type

116 M12 SGR PA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964145 OBO Bettermann 2048752 116 M12 SGR PA Locknut PG12 Plastic Dark grey 100 pc(s)

Description

Counter nut according to DIN 46319, with metric thread according to IEC 423, VDE-tested.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?