• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2048779 116 M20 SGR PA Locknut PG20 Plastic Dark grey 1 pc(s)

1/2
Internal thread
PG20
External thread
M20
Material
Plastic
Factory colour
Dark grey
Halogen-free
Yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Material quality: Polyamide (PA)
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Shape: Hexagonal
  • With ground connection: No.
Internal thread

PG20

Factory colour

Dark grey

External thread

M20

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2048779

Type

116 M20 SGR PA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339985 OBO Bettermann 2048779 116 M20 SGR PA Locknut PG20 Plastic Dark grey 1 pc(s)

Description

Nut according to DIN 46319, with metric thread according to IEC 423, VDE-tested.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?