• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2056550 78 CE WS Serial screw terminal flexible: 16-16 mm² fixed: 16-16 mm² Number of pins: 12 Content: 1

1/2
Packaging type
Piece
Product type
Serial screw terminal
Cross section (flexible) (min.)
16 mm²
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (min.)
16 mm²
EAN:
Part number:
Item no:
Unavailable

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion-tested version "Ex e": no.
  • Connectable conductor cross-section: Fine strand without wire-end sleeve: 10..10 mm²
  • Connectable conductor cross-section: Fine strand with wire-end sleeve: 10..10 mm²
  • Design of electrical connection 1: Screw connection
  • Design of electrical connection 2: Screw connection
  • Number of terminal points per pole: 2
  • Mounting type: Direct mounting
  • Material of the insulating body: Thermoplastic
  • Height with lowest mounting type: 20.5 mm
  • Length: 170 mm
  • End plate required: no.
Packaging type

Piece

Product type

Serial screw terminal

Cross section (flexible) (min.)

16 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Number of pins

12

Factory colour

White

Nominal current

76 A

Nominal current - rounded value

76 A

Content

1 pc(s)

Dim

(L x W) 170 mm x 25 mm

Manufacturer part #

2056550

Connection

Screws

Insulation material

Thermoplastic

Contact material

Steel

Nominal voltage

450 V

Width

25 mm

Length

170 mm

Pitch

25 mm

Temperature range

-5 to +80 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958574 OBO Bettermann 2056550 78 CE WS Serial screw terminal flexible: 16-16 mm² fixed: 16-16 mm² Number of pins: 12 Content: 1

Description

Steel terminals, steel screws, galvanized, 12-pin strips that can be separated in single terminals by "twist'n'pull". Screws turned up, cannot be lost.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?