• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2069 3M BK 1115855 DIN rail 3 m 3 m

1/2
Product type
DIN rail
Length
3 m
Width
35 mm
Material
Steel
Height
7.50 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Surface protection: Untreated
  • Punching shape: Without
  • Material thickness 1 mm.
  • Length: 3000 mm
  • Height: 7.5 mm
Product type

DIN rail

Material

Steel

Length

3 m

Width

35 mm

Height

7.50 mm

Dim

(L x W x H) 3 m x 35 mm x 7.50 mm

Content

3 m

Type

2069 3M BK

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406963 OBO Bettermann 2069 3M BK 1115855 DIN rail 3 m 3 m

Description

35 x 7.5 mm top hat rail according to DIN EN 60715 (earlier DIN EN 50022).

This text is machine translated.

Scope of delivery

  • 1 x 3 m top hat rail

What kind of DIN & Mounting Rails are you looking for?