• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2085704 Cable gland Metal, Brass 5 pc(s)

1/2
Product type
Cable gland
External thread
PG48
Type
Straight
Material
Metal
Brass
Clamp Ø
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Thread which large metric/PG: 48
  • Hexagon Width across corners 69 mm
  • Suitable for cable diameter: 30 .44 mm
  • Surface: nickel-plated
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: Other
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

with strain relief

External thread

PG48

Type

Straight

Material

Metal

Brass

Clamp Ø

30 mm

Terminal Ø (max.)

44 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

64 mm

Halogen-free

No

Content

5 pc(s)

Manufacturer part #

2085704

Type

V-TEC PG48 MS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962684 OBO Bettermann 2085704 Cable gland Metal, Brass 5 pc(s)

Description

Cable gland into domed cap design with a large sealing range as well as strain relief and twist-protection for high density with PG threads according to DIN 40430. Terminal insert made of polyamide, sealing ring from Chloroprene-Nitrilkautschuk, with pre-assembled O-ring on the connection thread. Protection class IP68 with 5 bar/1 h, tested according to VDE 0619 connection thread length normal, in accordance with DIN 46320. Prices volume DEL-listing.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?