• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2085798 Cable gland Metal 1 pc(s)

1/2
Product type
Cable gland
Type
straight
Material
Metal
Clamp Ø
14 mm
Terminal Ø (max.)
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: PG
  • Suitable for cable diameter 14..25 mm
  • Surface: Nickel-plated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: Yes
  • Type of seal: Sealing ring
  • For Ex-zone gas: Without
Product type

Cable gland

Features

with strain relief

Type

straight

Material

Metal

Clamp Ø

14 mm

Terminal Ø (max.)

25 mm

Thread length

12 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

40 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2085798

Type

V-TEC L PG29 MS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332507 OBO Bettermann 2085798 Cable gland Metal 1 pc(s)

Description

Cable gland in cap nut design with large sealing range as well as strain relief and twist protection for high density claims with long PG connection thread according to DIN 40430, for thicker casing wall thickness in conjunction with locknut. Polyamide terminal insert. Sealing ring made from chloroprene/nitrile rubber. O-ring pre-mounted on connection thread. Protection class IP68 with 5 bar/1 h. Tested according to VDE 0619. With long connection thread. Prices according to the DEL quotation.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?