User & Safety Instructions 1960169 OBO Bettermann 2086048 Cable gland Metal 1 pc(s)
Description
Robust cable gland with metric connection thread according to IEC 423 in domed cap design for high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Sealing ring made of chloroprene rubber. Terminal insert made of polyamide. With pre-mounted sealing ring on the connection thread, VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar/1 h, temperature range -20 ÷ 100°C. Prices volume DEL-listing.
This text is machine translated.
Description
Robust cable gland with metric connection thread according to IEC 423 in domed cap design for high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Sealing ring made of chloroprene rubber. Terminal insert made of polyamide. With pre-mounted sealing ring on the connection thread, VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar/1 h, temperature range -20 ÷ 100°C. Prices volume DEL-listing.
This text is machine translated.
What kind of Cable Screw Connectors are you looking for?