• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2086060 Cable gland Metal 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Cable gland
Type
Straight
Material
Metal
Clamp Ø
32 mm
Terminal Ø (max.)
42 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 63
  • Suitable for cable diameter: 32..42 mm
  • Surface: nickel-plated
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: Other
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
Product type

Cable gland

Features

with strain relief

Factory colour

Multi-coloured

Type

Straight

Material

Metal

Clamp Ø

32 mm

Terminal Ø (max.)

42 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

65 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2086060

Type

V-TEC VM63 MS

Other

Straight

FALSE

FALSE

Nickel-plated

65 mm

10 mm

TRUE

FALSE

Sealing ring

Brass

-20-100 °C

Metric

Metal

FALSE

FALSE

FALSE

FALSE

70 mm

32-42 mm

IP68

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962880 OBO Bettermann 2086060 Cable gland Metal 1 pc(s)

Description

Robust cable gland with metric connection thread according to IEC 423 in domed cap design for high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Sealing ring made of chloroprene rubber. Terminal insert made of polyamide. With pre-mounted sealing ring on the connection thread, VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar/1 h, temperature range -20 ÷ 100°C. Prices volume DEL-listing.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?