• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2086117 Cable gland Metal 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Cable gland
External thread
M16
Type
straight
Material
Metal
Clamp Ø
5 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread size metric/PG: 16
  • Suitable for cable diameter 5..9 mm
  • Surface: Nickel-plated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Colour: Other
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: Yes
  • Type of seal: Sealing ring
Product type

Cable gland

Features

with strain relief

External thread

M16

Type

straight

Material

Metal

Clamp Ø

5 mm

Terminal Ø (max.)

9 mm

Thread length

10 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

17 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2086117

Type

V-TEC VM LM16 MS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332527 OBO Bettermann 2086117 Cable gland Metal 1 pc(s)

Description

Robust cable gland with metric connection thread according to IEC 423 in cap nut design for high density demands. Strain relief, twist protection and leak-proof throughout the entire clamping range. For thicker case wall thicknesses in conjunction with a locknut. Sealing ring made from chloroprene rubber. Polyamide terminal insert. With pre-assembled sealing ring on the connection thread, VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar/1 h. With long connecting thread. Prices according to the DEL quotation.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?