• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2086185 Cable gland Metal 1 pc(s)

1/2
Product type
Cable gland
Type
straight
Material
Metal
Clamp Ø
24 mm
Terminal Ø (max.)
35 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for cable diameter 24..35 mm
  • Surface: Nickel-plated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Colour: Other
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: Yes
  • Type of seal: Sealing ring
  • For Ex-zone gas: Without
Product type

Cable gland

Features

EMC

Type

straight

Material

Metal

Clamp Ø

24 mm

Terminal Ø (max.)

35 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

55 mm

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2086185

Type

V-TEC VM50 EMV-K

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332430 OBO Bettermann 2086185 Cable gland Metal 1 pc(s)

Description

Robust EMC cable gland with metric connection thread according to IEC 423, cap nut design for high sealing requirements. The contacting between screw connection and shielding braid takes place via a contact spring. Strain relief, twist protection and leak-proof throughout the entire clamping range. Sealing ring made from chloroprene rubber. Polyamide terminal insert. With pre-fitted O-sealing ring on the connecting thread, VDE-tested according to DIN EN 50262, protection class IP68 at 5 bar/1 h. Prices according to DEL listing.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?