• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2086219 Cable gland Metal 20 pc(s)

1/2
Product type
Cable gland
Type
Straight
Material
Metal
Clamp Ø
14 mm
Terminal Ø (max.)
21 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Suitable for cable diameter: 14 .21 mm
  • Surface: nickel-plated
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: Other
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
  • For Ex Zone Gas: without
Product type

Cable gland

Features

with strain relief

Type

Straight

Material

Metal

Clamp Ø

14 mm

Terminal Ø (max.)

21 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

+100 °C

IP68

Spanner size

34 mm

Halogen-free

No

Content

20 pc(s)

Manufacturer part #

2086219

Type

V-TEC VM32 EMV

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962682 OBO Bettermann 2086219 Cable gland Metal 20 pc(s)

Description

Robust EMC cable gland with metric connection thread according to IEC 423 in domed cap design for high density requirements. Strain relief, anti-twist lock and tightness over the entire range. Terminal insert made of polyamide. With pre-O-sealing ring on the connection thread, VDE-tested according to DIN EN 50262, protection class IP68 with 5 bar/1 h. Prices volume DEL-listing.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?