• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088282 165 ADA M20-25 Expansion Brass 1 pc(s)

1/2
Internal thread
M25
External thread
M20
Material
Brass
Content
1 pc(s)
Manufacturer part #
2088282
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type Internal thread: Metric
  • Thread dimension Inner thread (metric): 25
  • Thread Type External thread: Metric
  • Thread dimension outer thread (metric): 20
  • Nickel-plated: Yes
  • Explosion-proof: No.
Internal thread

M25

External thread

M20

Material

Brass

Content

1 pc(s)

Manufacturer part #

2088282

Type

165 ADA M20-25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332420 OBO Bettermann 2088282 165 ADA M20-25 Expansion Brass 1 pc(s)

Description

Application areas for brass screwed cable glands range from cable branch boxes as distributor-/connection boxes up to the large industrial application for safe floor entry in control cabinets with control and distributor function. For the mechanically elevated claim, OBO offers the entire family of extensions (part K) according to DIN 46320

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?