• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088298 165 ADA PG29-M40 Adapter PG29 Brass 1 pc(s)

1/2
Product type
Adapter
Internal thread
M40
External thread
PG29
Size
PG29
Material
Brass
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type Internal thread: Metric
  • Thread dimension Inner thread (metric): 40
  • Thread Type External thread: PG
  • Nickel-plated: Yes
  • Explosion-proof: No.
Product type

Adapter

Internal thread

M40

External thread

PG29

Size

PG29

Material

Brass

Content

1 pc(s)

Manufacturer part #

2088298

Type

165 ADA PG29-M40

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332531 OBO Bettermann 2088298 165 ADA PG29-M40 Adapter PG29 Brass 1 pc(s)

Description

Adapter from one PG threaded hole to a larger metric threaded hole.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?