• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088324 165 ADA M25-PG21 Adapter PG21 Brass 1 pc(s)

1/2
Internal thread
PG21
External thread
M25
Size
PG21
Material
Brass
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Internal thread type: PG
  • Thread Type External thread: Metric
  • Thread dimension outer thread (metric): 25
  • Nickel-plated: Yes
  • Explosion-proof: No.
Internal thread

PG21

External thread

M25

Size

PG21

Material

Brass

Content

1 pc(s)

Manufacturer part #

2088324

Type

165 ADA M25-PG21

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332529 OBO Bettermann 2088324 165 ADA M25-PG21 Adapter PG21 Brass 1 pc(s)

Description

Adapter from a metric threaded hole to a PG threaded hole.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?