• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088746 171 M25 Sealing ring Rubber 100 pc(s)

1/2
Size
M25
Material
Rubber
Outside Ø
23.5 mm
Content
100 pc(s)
Manufacturer part #
2088746
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: O-Ring
  • Inner diameter: 22 mm
  • Thickness: 1.5 mm
  • Suitable for thread (metric): 25
  • Number of Entries: 1
Outside Ø

23.5 mm

Size

M25

Material

Rubber

Content

100 pc(s)

Manufacturer part #

2088746

Type

171 M25

Inside diameter

22 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960042 OBO Bettermann 2088746 171 M25 Sealing ring Rubber 100 pc(s)

Description

O-sealing rings, suitable for use as a connecting thread sealing rings for all screwed cable glands, made of plastic and brass with metric connection thread according to DIN EN 60423 or ISO 68. The rings can be assembled lost.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?