• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088789 171 M63 Sealing ring Rubber 25 pc(s)

1/2
Material
Rubber
Features
with O-ring
Outside Ø
61 mm
Content
25 pc(s)
Dim
Innendurchmesser: 59 mm. Stärke: 2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: O-Ring
  • Inner diameter: 59 mm
  • Thickness: 2 mm
  • Suitable for thread (metric): 63
  • Number of Entries: 1
Features

with O-ring

Outside Ø

61 mm

Material

Rubber

Content

25 pc(s)

Dim

Innendurchmesser: 59 mm. Stärke: 2 mm

Dimensions

Innendurchmesser: 59 mm. Stärke: 2 mm mm

Manufacturer part #

2088789

Type

171 M63

Inside diameter

59 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961386 OBO Bettermann 2088789 171 M63 Sealing ring Rubber 25 pc(s)

Description

O-sealing rings, suitable for use as a connecting thread sealing rings for all screwed cable glands, made of plastic and brass with metric connection thread according to DIN EN 60423 or ISO 68. The rings can be assembled lost.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?