• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088827 171 PG11 Sealing ring Rubber 1 pc(s)

1/2
Size
PG11
Material
Rubber
Outside Ø
17.5 mm
Content
1 pc(s)
Manufacturer part #
2088827
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type O ring
  • 16 mm internal diameter
  • Thickness: 1.5 mm
  • Suitable for thread dimension PG: 11
  • Number of penetrations: 1
Outside Ø

17.5 mm

Size

PG11

Material

Rubber

Content

1 pc(s)

Manufacturer part #

2088827

Type

171 PG11

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339992 OBO Bettermann 2088827 171 PG11 Sealing ring Rubber 1 pc(s)

Description

O-sealing rings, suitable as connecting thread sealing rings for all screwed cable glands made of plastic and brass with PG connecting threads according to DIN EN 60423 or ISO 68. The rings can be pre-assembled in such a way that they cannot be lost.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?