• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088835 171 PG13.5 Sealing ring Rubber 1 pc(s)

1/2
Size
PG13.5
Material
Rubber
Features
with O-ring
Outside Ø
19.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type O ring
  • 18 mm internal diameter
  • Thickness: 1.5 mm
  • Suitable for thread dimension PG: 13.5
  • Number of penetrations: 1
Features

with O-ring

Outside Ø

19.5 mm

Size

PG13.5

Material

Rubber

Content

1 pc(s)

Dim

18

Dimensions

18 mm

Manufacturer part #

2088835

Type

171 PG13.5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332546 OBO Bettermann 2088835 171 PG13.5 Sealing ring Rubber 1 pc(s)

Description

O-sealing rings, suitable as connecting thread sealing rings for all screwed cable glands made of plastic and brass with PG connecting threads according to DIN EN 60423 or ISO 68. The rings can be pre-assembled in such a way that they cannot be lost.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?