• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088886 171 PG36 Sealing ring Rubber 1 pc(s)

1/2
Material
Rubber
Outside Ø
45 mm
Content
1 pc(s)
Dim
2
Dimensions
2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type O ring
  • Thickness: 2 mm
  • Suitable for thread dimension PG: 36
  • Number of penetrations: 1
Outside Ø

45 mm

Material

Rubber

Content

1 pc(s)

Dim

2

Dimensions

2 mm

Manufacturer part #

2088886

Type

171 PG36

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332534 OBO Bettermann 2088886 171 PG36 Sealing ring Rubber 1 pc(s)

Description

O-sealing rings, suitable as connecting thread sealing rings for all screwed cable glands made of plastic and brass with PG connecting threads according to DIN EN 60423 or ISO 68. The rings can be pre-assembled in such a way that they cannot be lost.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?