• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2089114 167 R MS PG13-9 Reducer PG13 PG9 Brass 50 pc(s)

1/2
Internal thread
PG9
External thread
PG13
Material
Brass
Content
50 pc(s)
Manufacturer part #
2089114
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: PG
  • Thread type external thread: PG
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

PG9

External thread

PG13

Material

Brass

Content

50 pc(s)

Manufacturer part #

2089114

Type

167 R MS PG13-9

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966735 OBO Bettermann 2089114 167 R MS PG13-9 Reducer PG13 PG9 Brass 50 pc(s)

Description

Reduction (H) according to DIN 46320, with PG threads according to DIN 40430, to the transition from a PG threaded hole on a smaller cable gland.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?