• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2089556 167 R MS M25-20 Reducer Brass 1 pc(s)

1/2
Internal thread
M20
External thread
M25
Material
Brass
Content
1 pc(s)
Manufacturer part #
2089556
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 20
  • Thread type external thread: Metric
  • Thread Thread (metric): 25
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

M20

External thread

M25

Material

Brass

Content

1 pc(s)

Manufacturer part #

2089556

Type

167 R MS M25-20

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961382 OBO Bettermann 2089556 167 R MS M25-20 Reducer Brass 1 pc(s)

Description

Reduction (H) similar to DIN 46320, with metric thread according to DIN EN 60423 or ISO 68.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?