• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2091070 169 MS PG 7 Locknut PG7 Metal Ecru 100 pc(s)

1/2
Internal thread
PG7
Material
Metal
Factory colour
Ecru
Halogen-free
No
Content
100 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Material: brass
  • Surface: nickel-plated
  • Halogen-free: no
  • Glass-fiber reinforced: no
  • Impact: no
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG7

Factory colour

Ecru

Material

Metal

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

2091070

Type

169 MS PG 7

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962687 OBO Bettermann 2091070 169 MS PG 7 Locknut PG7 Metal Ecru 100 pc(s)

Description

Lock nuts, part M according to DIN 46320 with PG threads according to DIN 40430.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?