• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2091658 169 MS M32 Locknut PG32 Metal Ecru 1 pc(s)

1/2
Internal thread
PG32
External thread
M32
Size
PG32
Material
Metal
Factory colour
Ecru
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Pitch: 1.5 mm
  • Material: brass
  • Surface: nickel-plated
  • Halogen-free: no
  • Glass-fiber reinforced: no
  • Impact: no
  • Form: hexagonal
  • With ground connection: no
Internal thread

PG32

Factory colour

Ecru

External thread

M32

Size

PG32

Material

Metal

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2091658

Type

169 MS M32

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965458 OBO Bettermann 2091658 169 MS M32 Locknut PG32 Metal Ecru 1 pc(s)

Description

The jam nuts meet the requirements according to DIN 46319 and have a metric thread according to IEC 423.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?