• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2091717 169 MSS M25 Locknut M25 x 1.5 Metal Ecru 1 pc(s)

1/2
External thread
M25 x 1.5
Size
M25 x 1.5
Material
Metal
Factory colour
Ecru
Halogen-free
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread pitch 1.5 mm
  • Material quality: Brass
  • Surface: Nickel-plated
  • Halogen-free: No.
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Shape: Hexagonal
  • With ground connection: No.
Factory colour

Ecru

External thread

M25 x 1.5

Size

M25 x 1.5

Material

Metal

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

2091717

Type

169 MSS M25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332490 OBO Bettermann 2091717 169 MSS M25 Locknut M25 x 1.5 Metal Ecru 1 pc(s)

Description

Lock nuts, part M according to DIN 46320 with PG thread according to DIN 40430

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?