• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2124173 Pipe clamp 50 pc(s) Grey

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 17 mm
  • .17 mm diameter = 6.
  • Number of cables/pipes = 1
  • Distance to the wall = Yes
  • Design = closed
  • Mounting type = Screw Hole
  • Material = Plastic
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = No
  • Suitable in the fire protection range = No
  • Plastic sheath = No
  • Color = gray
Product type

Pipe clamp

Component

Cable mount

Content

50 pc(s)

Factory colour

Grey

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960266 OBO Bettermann 2124173 Pipe clamp 50 pc(s) Grey

Description

With plastic screws, therefore, corrosion-resistant, with slotted hole for attachment by means of wood screws or steel plug 5 mm.

This text is machine translated.

What kind of Cable Ducts are you looking for?