• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2149028 Pipe clamp 50 pc(s) Grey

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Pipe clamp

Component

Connector element

Content

50 pc(s)

Factory colour

Grey

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961401 OBO Bettermann 2149028 Pipe clamp 50 pc(s) Grey

Description

For all metric steel armoured conduits, as well as light and heavy metric insulating tube. Suitable for input of the quick pipe. Tube centering aids for optimum bringing in the tube and twisting the clamp into the correct position. Universal mounting option; can be connected in series with the multi-quick and star quick clamp. Long hole for lateral alignment for installation using wood screws or steel plug

This text is machine translated.

What kind of Cable Ducts are you looking for?