• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2153718 Pipe clamp 100 pc(s) Grey

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for pipe diameter = 16 .20 mm
  • Closed = No
  • Material = Plastic
  • Can be stacked end-to-end = Yes
  • Max. The number of tubes = 1
  • Mounting type = Screw Hole
  • With Inlay = No
  • Color = gray
Product type

Pipe clamp

Content

100 pc(s)

Factory colour

Grey

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956119 OBO Bettermann 2153718 Pipe clamp 100 pc(s) Grey

Description

Multi-quick metric easy to fix secure locking radial enqueue simplified stock keeping can be used universally

This text is machine translated.

What kind of Cable Ducts are you looking for?