• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2153939 Fasteners 2000 mm Grey 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

32 mm

Inside diameter

28.6 mm

Length

2000 mm

Content

1 pc(s)

Material

PVC

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958720 OBO Bettermann 2153939 Fasteners 2000 mm Grey 1 pc(s)

Description

The Quick pipe combines the advantages of cable channel and installation pipe to an intelligent system. It enables on walls and ceilings clean and safe surface installation from a whole range of cable - also in the pipe. The system is VDE-tested and achieves the protection class IP44

This text is machine translated.

What kind of Cable Trunking are you looking for?