• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2153960 Conduit White 50 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Surface mounting: Yes
Product type

Conduit

Outside Ø

15.6 mm

Inside diameter

13.2 mm

Content

50 m

Material

PVC

Heat resistance

-25 - +60 °C

Factory colour

White

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2596648 OBO Bettermann 2153960 Conduit White 50 m

What kind of Cable Trunking are you looking for?