• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2158248 Pipe clamp 25 pc(s) Grey

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 24 mm
  • Diameter = 17 .24 mm
  • Number of cables/pipes = 1
  • Distance to the wall = Yes
  • Design = closed
  • Mounting type = Screw Hole
  • Material = Plastic
  • Surface = untreated
  • Halogen-free = Yes
  • UV-resistant = No
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Pipe clamp

Component

Clamp

Content

25 pc(s)

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962944 OBO Bettermann 2158248 Pipe clamp 25 pc(s) Grey

Description

Blitz-Iso-clamps: plastic clip with metal insert, thus also suitable for heavy stress metal parts made of steel, galvanised. Screwable on M6 thread. Sizes 6-12 and 10-17 not suitable for bolt-set device.

This text is machine translated.

What kind of Cable Ducts are you looking for?