• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2204000 Cable clip 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Cable clip

Content

25 pc(s)

Length

219.5 mm

Height

13 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965724 OBO Bettermann 2204000 Cable clip 25 pc(s)

Description

The cable clamp made of metal is halogen-free and also offers in case of fire and fire load high mechanical stability. The cable clamp is used as cable-specific variant for the electrical function receives in accordance with DIN 4102 part 12. The spacer 2033 D 15 x 3G (to be ordered separately) increases with cable clamps with larger cross-sections the clamping height from 10 to 13 mm. The cable clamp is suitable for fire safe installation above suspended ceiling fire protection according to DIN 4102.

This text is machine translated.

What kind of Cable Ducts are you looking for?