• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2204991 Cable clip 100 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 140 mm
  • Design = double sided
  • Suitable for number of lines NYM 3x1.5=10
  • With Dowel = No
  • Material = Plastic
Product type

Cable clip

Component

Cable mount

Supplied length

140 mm

Content

100 pc(s)

Length

140 mm

Height

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967002 OBO Bettermann 2204991 Cable clip 100 pc(s)

Description

Standard for general applications, such as Between the ceiling and between the wall installations. Clamp height 9 mm, with spacer 13 mm. Mounting hole 6 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?