• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2205053 Cable clip 25 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 240 mm
  • Design = double sided
  • Suitable for number of lines NYM 3x1.5=8
  • With Dowel = No
  • Material = Plastic
Product type

Cable clip

Component

Cable mount

Supplied length

240 mm

Content

25 pc(s)

Length

240 mm

Height

9 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962741 OBO Bettermann 2205053 Cable clip 25 pc(s)

Description

Design suitable for start listening of gas pressure nail devices (e.g. company spit), e.g. for the application of between ceiling and between the wall installations. Clamp height 9 mm with spacer 13 mm. Mounting hole 7 mm dia.

This text is machine translated.

What kind of Cable Ducts are you looking for?