• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2205054 Cable clip 50 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 140 mm
  • Design = double sided
  • Suitable for number of lines NYM 3x1.5=5
  • With Dowel = No
  • Material = Plastic
Product type

Cable clip

Supplied length

140 mm

Content

50 pc(s)

Length

140 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965453 OBO Bettermann 2205054 Cable clip 50 pc(s)

Description

Design suitable for start listening of gas pressure nail devices, e.g., for the application of between ceiling and between the wall installations.

This text is machine translated.

What kind of Cable Ducts are you looking for?