• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2222841 Round cable clip 100 pc(s) Ecru

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nail length = 50 mm
  • Nail diameter = 3.5 mm
  • Number of cables NYM 3x1.5=2
  • Material disc = Plastic
  • Material Nail = Steel
  • Electrically/Electrolytically galvanised surface =
  • Hardened = No
  • Color = nature
  • With nail = Yes
Product type

Round cable clip

Content

100 pc(s)

Factory colour

Ecru

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962981 OBO Bettermann 2222841 Round cable clip 100 pc(s) Ecru

Description

The fixation of cables in walls and slits on masonry. Material: polypropylene.

This text is machine translated.

What kind of Cable Ducts are you looking for?