• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2228422 Round cable clip 100 pc(s) Pure white

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • The form = round (for round cable)
  • Suitable for diameter = 7..12 mm
  • Twin Clamp = No
  • Material = Plastic
  • Surface = untreated
  • Color = pure white
  • With nail = Yes
  • Nail length = 25 mm
  • Nail diameter = 2 mm
  • Hardened steel nail = Yes
Product type

Round cable clip

Component

Cable mount

Content

100 pc(s)

Factory colour

Pure white

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965363 OBO Bettermann 2228422 Round cable clip 100 pc(s) Pure white

Description

Adhesive clip, for mechanical fastening on the cable

This text is machine translated.

What kind of Cable Ducts are you looking for?