• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2331816 565 2.5x150 WS Cable tie 150 mm 2.5 mm White 100 pc(s)

1/2
Product type
Cable tie
Content
100 pc(s)
Cable tie length
150 mm
Cable tie width
2.5 mm
Material
Plastic
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tape thickness 1.3 mm
  • Max. Bundle diameter 39 mm
  • Design: Externally toothed
  • Band closure: Plastic tongue/nose
  • Material quality: Polyamide (PA)
  • Surface: Untreated
  • UV-stable according to ASTM D6779: no.
  • Labeling area: None
  • Detachable cap: no.
  • Fastening method: None
  • VG approval: no.
  • MIL approval: no.
  • UL approval: Yes
Product type

Cable tie

Content

100 pc(s)

Factory colour

White

Cable tie length

150 mm

Cable tie width

2.5 mm

Max. temperature

+90 °C

Min. temperature

-30 °C

Halogen-free

Yes

Material

Plastic

Manufacturer part #

2331816

Type

565 2.5x150 WS

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2233405 OBO Bettermann 2331816 565 2.5x150 WS Cable tie 150 mm 2.5 mm White 100 pc(s)

Description

Cable ties are used for quick uncomplicated fixing or bundling of cables and pipes on cable support systems or other mounting structures.

This text is machine translated.