• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 3043606 LE HAMMER-W Fittings 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = Hammer Inserts
  • Material = Steel
  • Surface = untreated
  • Suitable for recording system = Wacker
Product type

Fittings

Manufacturer part #

3043606

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958982 OBO Bettermann 3043606 LE HAMMER-W Fittings 1 pc(s)

Description

Hammer attachment - suitable for system light earth 3043606 for Wacker (BHF 25, BHF 30 s) - 3043610 for Hilti (TE 52/42, 72/60, TE92 TE) - 3043614 for Bosch (USH 10, HSH NORDBANK 10) - 3043602 for SDS Max 3043618 for Atlas Copco (Hex)-hardened material: steel weight: 132 kg/100 pcs. Type: LE HAMMER-W Art.-No.: 3043606

This text is machine translated.

What kind of Lightning Protection Products are you looking for?