• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5000017 219 20 OMEX FT/1,5m Protective ground 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = other
  • Connection type = with pin/hole
  • Length = 1500 mm
  • Material = Steel
  • Surface = diving hot-dip galvanised
Product type

Protective ground

Manufacturer part #

5000017

Length

1500 mm

Content

1 pc(s)

Weight

3.65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956218 OBO Bettermann 5000017 219 20 OMEX FT/1,5m Protective ground 1 pc(s)

Description

Earthing lance in robust design, DIN 48852, Form Z, System. OMEX, with hardened steel pins, meets the requirements of DIN VDE 0185 Part 3 V V Table 7.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?