• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5015014 1808 Electrical bonding 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = structure fix
  • Design = only terminal
  • Insulator = No
  • Height = 30 mm
  • Width = 3000 mm
  • Length = 34 mm
  • Number of connections round conductor total = 1
  • Number of connections round conductor 8 mm = 1
  • Number of connections round conductor 10 mm = 0
  • Number of connections round conductor 8-10mm = 0
  • Number of connections ribbon cables up to 30 mm = 0
  • Number of connections ribbon cables up to 40 mm = 1
  • Number of ports line up to 6 mm² rigid = 0
  • Number of ports line up to 16mm² rigid = 0
  • Number of connections cable up to 25 mm² rigid = 8
  • Number of connections cable up to 95 mm² rigid = 0
  • Material of the contact rail = Steel
  • Surface of the contact rail = electroplated with tin
  • Material of the clip = brass
  • Surface of the clip = Nickel-plated
Product type

Electrical bonding

Manufacturer part #

5015014

Dim

(L x W x H) 34 x 3000 x 30 mm

Length

34 mm

Width

3000 mm

Height

30 mm

Depth

34 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965707 OBO Bettermann 5015014 1808 Electrical bonding 1 pc(s)

Description

Bracket and uberleger made of steel, galvanised, terminal bodies and contact strip made of brass, steel screws, hot-dip galvanised

This text is machine translated.

What kind of Lightning Protection Products are you looking for?