• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5015553 1804 Electrical bonding 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design = structure fix
  • Design = only terminal
  • Insulator = No
  • Height = 9 mm
  • Width = 9.3 mm
  • Length = 63 mm
  • Number of connections round conductor total = 7
  • Number of connections round conductor 8 mm = 0
  • Number of connections round conductor 10 mm = 0
  • Number of connections round conductor 8-10mm = 0
  • Number of connections ribbon cables up to 30 mm = 0
  • Number of connections ribbon cables up to 40 mm = 0
  • Number of ports line up to 6 mm² rigid = 6
  • Number of ports line up to 16mm² rigid = 1
  • Number of connections cable up to 25 mm² rigid = 0
  • Number of connections cable up to 95 mm² rigid = 0
  • Material of the contact rail = brass
  • Surface of the contact rail = other
  • Material of the clip = Steel
  • Surface of the clip = galvanically/Electrolytically galvanised
Product type

Electrical bonding

Manufacturer part #

5015553

Dim

(L x W x H) 63 x 9.3 x 9 mm

Length

63 mm

Width

9.3 mm

Height

9 mm

Depth

63 mm

Content

1 pc(s)

Weight

0.03

9.3

Without covering cap

9 mm

Surface mounting fix

63 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964368 OBO Bettermann 5015553 1804 Electrical bonding 1 pc(s)

Description

For bathroom. Contact strip made from nickel-plated brass, screws and bracket made from steel galvanised.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?