• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5015766 OBO series terminal 1801/RK 95 95 mm2 Terminal 1 pc(s)

1/2
Product type
Terminal
Factory colour
Multicolour
Content
1 pc(s)
Width
35 mm
Suitable for
Flat rail
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Busbar thickness = 10 to 10 mm
  • Bus Width = 10 to 10 mm
  • Suitable for = flat rail
  • The width of the clip = 35 mm
  • Max. Conductor cross-section = 95 mm²
  • Suitable for round wire connection = Yes
  • Suitable for sector conductor connection = No
  • Suitable for band conductor connection = No
Product type

Terminal

Factory colour

Multicolour

Content

1 pc(s)

Width

35 mm

Suitable for

Flat rail

Weight

0.05

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961660 OBO Bettermann 5015766 OBO series terminal 1801/RK 95 95 mm2 Terminal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1961660 OBO Bettermann 5015766 OBO series terminal 1801/RK 95 95 mm2 Terminal 1 pc(s)

Description

For single and multi-stranded cables up to 70 mm² (lines 25-95 mm² or max. Ø 13.5 mm).

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?