• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5051509 951 Protective ground 10 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for = round conductor
  • Clamping Range = 8 to 10 mm round conductor
  • Surface = untreated
Product type

Protective ground

Manufacturer part #

5051509

Factory colour

Metal

Dim

(L x W) 34 mm x 36 mm

Length

34 mm

Width

36 mm

Content

10 pc(s)

Suitable for

Round conductor

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965612 OBO Bettermann 5051509 951 Protective ground 10 pc(s)

Description

Cable Management Cross-possible, 1-port hole d = 9 mm, with 2 cylinder screws M6 x 16

This text is machine translated.

What kind of Lightning Protection Products are you looking for?